Leitz WOW Laminated A4 180° Lever Arch Files

<p>These eye-catching A4 <STRONG>lever arch files </STRONG>from the<STRONG> Leitz </STRONG>WOW range have a special patented mechanism which means they can be opened wider and so filled more easily than standard files. With a laminated surface, these files have a glossy look and feel. They are available in a choice of three vibrant colours each in two sizes. All in all, this range really does have the WOW factor.</p>
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80gsm)
  • 5 year guarantee on the mechanism
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Spine Width Material Size
Leitz Lever Arch File 180° WOW A4 50mm Pink
Leitz Lever Arch File 180° WOW A4 50mm Pink
Standard range
10060023
10+ £3.96

Order in multiples of 10


10 in stock, despatched same dayBack-order availability date - 16/02/2025
Pink 50mm Laminated A4
Leitz Lever Arch File 180° WOW A4 80mm pink
Leitz Lever Arch File 180° WOW A4 80mm pink
Standard range
10050023
1+ £3.55

14 in stock, despatched same dayAdditional quantity lead time 3 days
Pink 80mm Laminated A4
Leitz Lever Arch File 180° WOW A4 80mm blue
Leitz Lever Arch File 180° WOW A4 80mm blue
Standard range
10050036
1+ £4.45

6 in stock, despatched same dayAdditional quantity lead time 3 days
Blue 80mm Laminated A4
Order codeMftrs Part No.ColourCapacity
06-974110060023Pink50mm
06-974310060064Green50mm
06-973810050023Pink80mm
06-973910050036Blue80mm
06-974010050064Green80mm


Trustpilot