Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Leitz WOW Scissors Titanium 205mm Ice Blue

Order Code:  

35-0787

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 53192051 Copy to clipboard EAN-13: 4002432103201
  • Country of Origin: China
  • Not for sale to persons under age of 18
 Report an error

Discontinued

Leitz 53192051 WOW Scissors, Titanium, 205mm, Ice Blue.

These high quality titanium coated, stainless steel office scissors are part of the Leitz WOW range. They feature a comfortable ergonomic grip in striking and stylish WOW colours.
With durable titanium coated blades, these scissors are designed to stay sharp much longer than standard scissors.

Ideal for use in the office or home.


  • Colour: Ice Blue
  • Length: 205mm
  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra-sharp edges for precision cutting
  • Comfortable, ergonomic grip for easy handling
  • 10 year guarantee
  • Manufacturer's part 53192051
Colour Blue
Length 205mm
Type Titanium coated scissors

Reviews


Be the first to submit a review

Trustpilot