Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LENOX 10507829 DIAMOND™ Holesaw 35mm

Order Code:  

96-4529

  Copy to clipboard
Brand: LENOX  Copy to clipboard MPN: 10507829 Copy to clipboard EAN-13: 5706915078299
 Report an error

Discontinued

The LENOX® DIAMOND™ Holesaw has a robust design for greater durability in tough applications. With a long-lasting brazed diamond edge that drills more holes in even the hardest ceramic and stone materials. Its thin kerf enables fast and easy cutting. Round holes in the side of the holesaw make removing plugs faster and easier. Uses a standard or SNAP-BACK™ Arbor.

This LENOX® DIAMOND™ Holesaw has the following specification:

Diameter: 35mm
Fits SNAP-BACK™ Arbor: 2L, 6L
Fits Standard Arbor: 2L, 3L, 6L


Type Holesaw

Reviews


Be the first to submit a review

Trustpilot