Leoch LP6-12 Sealed Lead Acid Battery SLA 6V 12Ah

Order Code:

18-0887

Brand: Leoch MPN: LP6-12

Discontinued


This is the Leoch LP6-12 replacement battery. The LP6-12 battery has a power rating of 6V, 12.0Ah. and meets or exceeds the original manufacturer specifications and ensures your satisfaction regarding quality, durability, performance and life expectancy.

Applications include: All purpose, Uninterruptible Power Supply (UPS), Electric Power System (EPS), emergency backup power supply, emergency light, railway signalling, alarm and security system, electronic apparatus and equipment, communication power supply, DC power supply and auto control systems. The datasheet will give you the full technical details.

If you need help or any additional information about the Leoch Battery LP6-12, please do not hesitate to contact one of our customer service representatives or our technical team.


For the battery terminal options, please click on this link


  • All purpose
  • Uninterruptable Power Supply (UPS)
  • Electric Power System (EPS)
  • Emergency backup power supply
  • Emergency light
  • Railway signal
  • Aircraft signal
  • Alarm and security system
  • Electronic apparatus and equipment
  • Communication power supply
  • DC power supply
  • Auto control system
  • Approvals ISO 14001, ISO 9001, VDS, CE, Russian PCT Certificate

Reviews


Be the first to submit a review

Trustpilot