Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lessmann 482.213 Knot Cup Brush 65mm M10x1.25, 0.50 Steel Wire

Standard range
Order Code:  

96-4609

  Copy to clipboard
Brand: Lessmann  Copy to clipboard MPN: 482.213 Copy to clipboard EAN-13: 4017359052549
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Knot Cup Brushes are for heavy-duty use for the preparing of metal surfaces before painting, and the removal of slag, rust, scale or concrete waste.
Lessmann knotted brushes are filled with a special steel wire of high tensile strength in order to meet the demands of this type of brush.

Products marked with a * have a bridle fitted which an be removed to expose a further 20mm of useable wire.

This Lessmann Knot Cup Brush has the following specification:

Diameter: 65mm
Thread: M10 x 1.25
Wire Gauge. 0.50
Wire Type. Steel
Max. R.P.M. 12,500


Type Brush

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot