Letter Plate Silver (Visi-Packed) 300mm (12in)

Yale Locks Brand: Yale Locks
<p>This universal-fit letterplate from Yale provides an excellent external weather seal and an internal draught seal to protect the home from the outside elements. Internal brushes reduce heat loss and an external foam seal prevents weather ingress. Its sleeve width of 254mm ensures that it can take full A4 size post without bending - a common problem for other letterplates. Internal and external thumb handles make it easy to open the flaps and it's fully sprung flaps have high endurance (tested to 40,000 cycles). The external flap is designed to open 147&deg; for generous posting access.</p> <p>Supplied with a 40/40 adjustable sleeve set for door thicknesses of 38-78mm.</p> <p>Suitable for Timber, PVCu and Composite doors.</p> <p>Available in six different colours. Supplied in a visi-pack.</p><p>The Yale YALLP440601C Letter Plate has the following specifications:<br />Colour: Silver.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type
Yale Locks Letter Plate Silver (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate Silver (Visi-Packed) 300mm (12in)
Standard range
Order code: 97-6088
MPN: YLP44-06/01-CP

15 in Stock, despatched in 4 days
1+ £21.00
Silver Letter plate
Yale Locks Letter Plate White (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate White (Visi-Packed) 300mm (12in)
Standard range
Order code: 97-6089
MPN: YLP44-06/03-CP

5 in Stock, despatched in 4 days
1+ £16.00
White Letter plate
Yale Locks Letter Plate Black (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate Black (Visi-Packed) 300mm (12in)
Standard range
Order code: 97-6090
MPN: YLP44-06/06-CP

20 in Stock, despatched in 4 days
1+ £17.00
Black Letter plate
Yale Locks Letter Plate PVD Gold (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate PVD Gold (Visi-Packed) 300mm (12in)
Extended range
Order code: 97-6091
MPN: YLP44-06/32-CP

Available to back orderPlease contact us for lead time
1+ £21.00
Gold Letter plate
Yale Locks Letter Plate Gold (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate Gold (Visi-Packed) 300mm (12in)
Standard range
Order code: 97-6092
MPN: YLP44-06/34-CP

5 in Stock, despatched in 2 days
1+ £17.00
Gold Letter plate
Yale Locks Letter Plate Polished Chrome (Visi-Packed) 300mm (12in)
Yale Locks Letter Plate Polished Chrome (Visi-Packed) 300mm (12in)
Standard range
Order code: 97-6093
MPN: YLP44-06/73-CP

5 in Stock, despatched in 4 days
1+ £23.00
Chrome Letter plate


Trustpilot