Leuze Electronic 50104223 PRK 25B/66-S12 Polarized Photoelectric Sensor

Order Code:

64-3788

Brand: Leuze Electronic MPN: 50104223

Discontinued


This retroreflective photoelectric sensor has a design that makes it ideal for the reliable detection of stretch-wrapped pallets or for very precise positioning purposes. The sensor has a high system availability, even under extreme environmental conditions, making it ideal for harsh environments. A polarisation filter enables the easy and reliable detection of objects with glossy surfaces. A high switching frequency enables the detection of fast events and A²LS Active Ambient Light Suppression improves performance by eliminating light interference. Fast and easy alignment of the sensor is possible using brightVision.

Ideally used with TKS 100 x 100mm reflector (64-3799) for maximum operating range. Also see 64-3802 for reflective tape.


  • High performance reserve
  • Robust and compact construction
  • LED Indication of status and performance
  • Terminated by M8 connector
  • IP67 Protection
Type Retroreflective photoelectric sensor
Sensing Range 0.05 to 10m

Reviews


Be the first to submit a review

Trustpilot