Leuze Electronic 50104231 PRKL 25B/66.1-S12 Polarized Photoelectric Sensor

Order Code:

64-3789

Brand: Leuze Electronic MPN: 50104231

Discontinued


A polarised retroreflective photoelectric sensor that has a visible red laser light, giving the sensor the ability to reliably detect small parts and objects, even at long ranges. The optimum light beam propagation with its tightly focused light beam is ideal for positioning and counting applications. The near 15m operating range is adjustable via a potentiometer on the sensor body. Additional features include a high switching frequency for the detection of fast events and Asup2;LS Active Ambient Light Suppression that improves performance by eliminating light interference.

Ideally used with TKS 100 x 100mm reflector (64-3799) for maximum operating range. Also see 64-3802 for reflective tape.


  • High performance reserve
  • Robust and compact construction
  • LED Indication of status and performance
  • Terminated by M12 connector
  • IP67 Protection
Type Retroreflective photoelectric sensor
Sensing Range 0.05 to 15m

Reviews


Be the first to submit a review

Trustpilot