Leuze Electronic 50104694 PRK 3B/66-S8 Polarized Photoelectric Sensor

Order Code:

64-3783

Brand: Leuze Electronic MPN: 50104694

Discontinued


A standard retroreflective photoelectric sensor with a polarisation filter that means objects with glossy surfaces can be easily and reliably detected. A high switching frequency enables the detection of fast events and A²LS Active Ambient Light Suppression improves performance by eliminating light interference. Fast and easy alignment of the sensor is possible using brightVision.

Ideally used with TKS 100 x 100mm reflector (64-3799) for maximum operating range. Also see 64-3802 for reflective tape.


  • Permanently set to maximum range
  • High performance reserve
  • Robust and compact construction
  • LED Indication of status and performance
  • Terminated by M8 connector
  • IP67 Protection
Type Reflective photoelectric sensor
Sensing Range 0.02 to 6m

Reviews


Be the first to submit a review

Trustpilot