Leuze Electronic 50107229 HRTR 3B/66-S8 Standard Light Sensor

Order Code:

64-3784

Brand: Leuze Electronic MPN: 50107229

Discontinued


This standard diffuse reflection light sensor uses the visible red light from an LED as its light source which, together with brightVision, makes it easy to set-up and align. The sensor features adjustable background suppression and A²LS Active Ambient Light Suppression, increasing accuracy and repeatability. The adjustable scanning range can be set precisely using an 8-turn potentiometer.


  • Very good black/white behaviour
  • Reliable switching
  • High switching frequency for detection of fast events
  • Small and compact construction
  • Push-pull switching outputs
  • LED Indication of status and performance
  • Terminated by 150mm cable with M8 connector
  • IP67 Protection
Type Reflective photoelectric sensor
Sensing Range 5 to 400mm

Reviews


Be the first to submit a review

Trustpilot