Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Leuze Electronic 50110592 KRTL 3B/4.3111-S8 Laser Contrast Scanner

Order Code:  

64-3558

  Copy to clipboard
Brand: Leuze Electronic  Copy to clipboard MPN: 50110592 Copy to clipboard
 Report an error

Discontinued

A contrast scanner that uses a red laser light to produce a small light spot that can precisely detect and compare contrast differences and output the results with minimal signal jitter. The sensor employs static 2-point teach-in and features remote teach, keyboard lockout and pulse stretching via pin 2. Switching-threshold can be adjusted using EasyTune via the Teach button.


  • Vertical light spot orientation
  • Small light spot
  • Pulse stretching 20ms
  • Short response time
  • Level adaptation for glossy objects
  • Metal 4-pin M8 connector
Detected Light Range 60mm
Spectral Sensitivity 655nm

Reviews


Be the first to submit a review