Emmerich LI26650 Li-Ion Battery 3.7V 4500mAh

Extended range
Order Code:

64-6801

Brand: Emmerich MPN: 241104 EAN-13: 4016138921748
  • E
    RoHS Exempt
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
248 available to back orderBack-order availability date - 29/01/2025

The Emmerich LI26650 is a Lithium-ion battery which meets the highest quality standards and offers high reliability. The battery is supplied with a protective circuit that prevents total discharge or overcharge.


  • Capacity 4500mAh
  • Connection via cable
  • Including suppressor
  • Charge after CCCV characteristic
  • Minimum self-discharge
  • High energy density
  • Manufacturer's part: Emmerich LI26650
Battery Size 26650
Capacity 4500mAh
Chemistry Li-ion
Dimensions (H x W x D) 70.3 x 26.7 x 26.7mm
Pack Size 1
Terminal Type Flying Leads (Red/Black)
Voltage 3.7V
Weight (Per Battery) 30g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 10, 2019 Question by: Rapid Customer | Product code: 64-6801
Q. Hello, What is the Weight of this battery ?
A. Hi Arnaud, thank you for your question. Please see the following technical data: Size 26650; Technology Li-Ion; Voltage 3.7V, Capacity 4500mAh; Features Cable; Max charge voltage 4.2V; Max charging current 2500mA; Terminal voltage 3V; Discharge current (max.) 9.5A; Continuous discharge 4.5A; Min temperature -20°C; Max temperature +60°C; Height 70mm; (Ø) 27mm; Weight 30g; Category Non-standard battery (rechargeable)

Reviews


Be the first to submit a review

Trustpilot