Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Liberon 015062 Steel Wool Grade 0000 (4x7g)

Standard range
Order Code:  

96-4860

  Copy to clipboard
Brand: Liberon  Copy to clipboard MPN: 015062 Copy to clipboard EAN-13: 5450011000189
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

Liberon Steel Wool is produced using a high quality Super Fine steel to create crumble and dust resistant wool that is virtually oil free.

Performance
- Ideal for cleaning, preparing and maintaining wood and metal finishes.
- Ideal for applying wax polishes.
- Crumble resistant and virtually oil free.
- Flexible abrasive.
- Ideal for use with paint strippers.
- Approved by the Guild of Master Craftsmen.

Product application
Steel Wool is available in 7 grades from Ultra Fine 0000 through a range of Fine to Medium 00, 0, 1 and Medium to Coarse 2, 3 and 4.

Polishing and cleaning delicate surfaces
Grade 0000
- use to cut back between coats of French polishes, varnishes and oil finishes.
- use to clean and polish metals such as bronze, copper, chrome, stainless steel and aluminium.
- use to cut back between coats of varnish or paint.
- use with soapy water to clean and polish porcelain, marble and glass without marking.

Light cleaning and surface preparation
Grade 00, 0, 1
- use with Liberon Wax and Polish Remover to remove built-up wax polish, smoke and dirt on wood.
- use to clean, smooth and prepare wood or metal surfaces before re-polishing, waxing, varnishing or painting.
- use with a suitable solvent for light to medium cleaning of all metals.

Heavy cleaning and paint and varnish removal
Grade 2, 3, 4
- Use with Liberon Fine Wood Stripper to remove softened French Polishes, varnishes, lacquers and paints from wood and metal surfaces.
- use to remove rust.

If in doubt use a finer grade of Liberon Steel Wool.

Grade 0000

Pack Size 4 x 7g


Type Wire wool
Grade 0000
Lifetime Warranty No
Size 28g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot