Liberon 015063 Steel Wool Grade 0000 100g

Standard range
Order Code:

96-4861

Brand: Liberon MPN: 015063 EAN-13: 5450011000172
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Liberon Steel Wool is produced using a high quality Super Fine steel to create crumble and dust resistant wool that is virtually oil free.

Performance
- Ideal for cleaning, preparing and maintaining wood and metal finishes.
- Ideal for applying wax polishes.
- Crumble resistant and virtually oil free.
- Flexible abrasive.
- Ideal for use with paint strippers.
- Approved by the Guild of Master Craftsmen.

Product application
Steel Wool is available in 7 grades from Ultra Fine 0000 through a range of Fine to Medium 00, 0, 1 and Medium to Coarse 2, 3 and 4.

Polishing and cleaning delicate surfaces
Grade 0000
- use to cut back between coats of French polishes, varnishes and oil finishes.
- use to clean and polish metals such as bronze, copper, chrome, stainless steel and aluminium.
- use to cut back between coats of varnish or paint.
- use with soapy water to clean and polish porcelain, marble and glass without marking.

Light cleaning and surface preparation
Grade 00, 0, 1
- use with Liberon Wax and Polish Remover to remove built-up wax polish, smoke and dirt on wood.
- use to clean, smooth and prepare wood or metal surfaces before re-polishing, waxing, varnishing or painting.
- use with a suitable solvent for light to medium cleaning of all metals.

Heavy cleaning and paint and varnish removal
Grade 2, 3, 4
- Use with Liberon Fine Wood Stripper to remove softened French Polishes, varnishes, lacquers and paints from wood and metal surfaces.
- use to remove rust.

If in doubt use a finer grade of Liberon Steel Wool.

Grade 0000

Pack Size 100g


Type Wire wool
Grade 0000
Lifetime Warranty No
Size 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot