Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Liberon 040858 Natural Finish Stone Floor Sealer 5 litre

Order Code:  

96-4784

  Copy to clipboard
Brand: Liberon  Copy to clipboard MPN: 040858 Copy to clipboard EAN-13: 3282390071564
 Report an error

Discontinued

Liberon Natural Finish Stone Floor Sealer is a highly effective sealer for protecting interior terracotta, slate, York stone, ceramic, marble and many similar types of porous stone flooring. It is a water based product, and makes the surface resistant to water, stains, food oils and grease marks. It is ideal for use on new or old stone and is effective after just one coat on most surfaces. Natural Finish Stone Floor sealer is non-colouring, and maintains the natural look of the stone.
Effective after just one coat on most surfaces.

Coverage: 10-12m² per litre
Drying time: 1 hour to touch, 24 hours final
Application: Brush
Usage: Interior.

LIBNFSFS5L Natural Finish Stone Floor Sealer has a volume of 5 litres.


Type Sealer

Reviews


Be the first to submit a review

Trustpilot