Liberon Superior Danish Oil Range

<p>Liberon Superior Danish Oil is a blend of pure tung oil and natural oils which feeds and protects hard and soft woods. It is a penetrating oil, which brings out the natural grain of the timber and provides a satin to gloss sheen. With added UV filters to help prevent discolouration from the sun, this oil is suitable for both interior and exterior use.</p><p>Performance:<br />- Blend of pure Tung Oil and natural oils <br />- Feeds, protects and enhances the natural colour of wood<br />- Added UV filter for protection against sunlight <br />- Water, heat and alcohol resistant <br />- Quick drying formula <br />- Suitable for interior and exterior use <br />- EN 71 Approved - Safe for toys</p><p>Coverage:<br />1 L = 10-12 m&sup2;</p><p>Drying time: 5 hours.</p><p>The Liberon LIBSDO250 Superior Danish Oil comes in the following:<br />Pack Size: 250ml</p>

Trustpilot