Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Licefa V11-8-6-10 ESD Spool Rack 186 x 173 x 210 - Black - Spools Up To 180mm

Order Code:  

63-9030

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: V11-8-6-10 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This robust rack from Licefa is made from conductive black plastic and can be used to store spools of tape etc horizontally.


  • Suitable for spools up to 180mm diameter
  • Colour: Black
  • Height: 210mm
  • Length 186mm
  • Width 173mm
  • Manufacturer's part V11-8-6-10
Colour Black
Height 210mm
Length 186mm
Material Plastic
Width 173mm

Reviews


Be the first to submit a review

Trustpilot