Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lightcraft A3/A4 LED Lightboxes with Plug

<P>These<STRONG> LED lightboxes </STRONG>from <STRONG>Lightcraft </STRONG>are energy efficient and feature a dimmer. Equipped with a host of other excellent features, including the consistent light across the whole panel face, tracing area and low heat emission. Ideal for tracing designs and patterns for stencilling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies. Included is a 2m USB cable for use through PC/laptop, plus a mains UK/EU plug with USB slot.</P><P></P>
  • Voltages available: 220-240V,50hz
  • Output voltage: 5V,7W
  • Colour temperature: 6000-6500 kelvin
  • Input: AC100-240V, 50-60Hz
  • Brightness: 200lm

Available in both A3 and A4 sizes

Part codeManu partSize
34-0646LC2004LEDA4
34-0648LC2003LEDA3

Trustpilot