Christmas Opening Hours and Delivery Dates here

Lightcraft LC1004 A4 Art & Craft Lightbox

Order Code:

34-0622

Brand: Lightcraft MPN: LC1004 EAN-13: 5060030668484

Discontinued


This A4 lightbox is ideal for tracing PCB designs, and can also be used for a variety of craft projects including stencilling, embossing, quilting, calligraphy, lettering and slide displays. This lightbox has been designed with the user in mind, and includes handy slots to hold pens, emobssing tools, rulers, so that the equipment you need is always to hand and the lip to hold your paper or card allows for ease of use. The low energy bulb means that there is little heat produced and the unit is cheap to run.


  • Wood finish with white polystyrene work surface
  • Integral holders and slots for pens, pencils, rulers, paint brushes and other materials
  • Lip to retain paper and pens
  • No assembly - ready to use
  • Includes energy-saving tube1x 11W
  • Complete with fitted UK 13A plug and 1.5m cable
Type Lightbox

Questions

*Question functionality currently disabled
Sunday, October 9, 2011 | Question by: Rapid Customer | Product code: 34-0622
Q. Does this product come with light bulbs? Thank you!
A. Hi Imogen, Thank you for your enquiry. The A4 lightbox comes with one 11W energy-saving tube. Spare tubes are also available at £4.03 excluding VAT under product number 34-0624. I hope this helps. Plese do not hesitate to contact us if you have any further queries. Thanks and regards The Rapid Team

Trustpilot