Site: Industry
Currency: GBP    
Lightcraft LC8093LED LED Table Magnifier Lamp

Lightcraft LC8093LED LED Table Magnifier Lamp

Lightcraft
Standard range
Order Code:

34-0368

Brand: Lightcraft MPN: LC8093LED/EUK EAN-13: 5060252021418
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.74
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 days

The LC8093 LED Compact Table Magnifier Lamp from Lightcraft is ideal for detailed and intricate work, for example in arts and crafts and electronics. This white light includes an energy-efficient LED daylight lamp in a versatile swivel head and offers 1.75x magnification. There is also a built-in lens for close-up work which provides 4x magnification.


  • Includes 30 energy-efficient white LED bulbs, only in 2W in total
  • Bulbs never need replacing
  • Shadow-free cool light
  • High quality 100mm glass lens 3 dioptre
  • Built-in close up lens 12 dioptre
  • Ergonomic design with integral table base and lens cap
  • Arm ball joints for easy positioning
  • Cable length 1.5m
  • Manufacturer's part LC8093LED
Type Magnifying lamp
Lamp Type LED
Power 2W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C