Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lighthouse GMS-602 2 Function LED Hand Lamp 200 lumens

Standard range
Order Code:  

96-4985

  Copy to clipboard
Brand: Lighthouse  Copy to clipboard MPN: GMS-602 Copy to clipboard EAN-13: 5023969316000
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

The Lighthouse LED Hand Lamp is a compact yet powerful. It has two types of light output: using either a 3 LED spotlight providing a 15 lumen spot beam or a single COB LED that generates a bright 200 lumen work light. Fitted with a comfortable soft feel hand grip.

For added versatility the lamp also features a fold away hanging hook and a magnetic back that allows it to be either hung or attached to metal surfaces. The lamp can provide a spot beam for up to 35 hours or a work light for up to 9 hours.

Available in either red or blue, colour is chosen at random.

Specification

Output: Flood: 200 lumens, Spot: 15 lumens
Run Time: Flood: 9 hours, Spot: 35 hours
Power: 3 x AA batteries (supplied)
Dimensions: 200 x 60 x 32mm


Type Torch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot