Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Lighthouse Elite LED Inspection Wand is a versatile slimline light source that is the ideal tool for illuminating hard to reach areas. With two operation modes; it can be used as either a floodlight from the main LED or as a spot beam from the LED located on the end of the wand. The light output of both can be dimmed by turning a rotary dial. Its high-power COB LED provides an exceptionally clear white light output of 800 lumens for up to 10 hours.
The super-slim light blade can fit through tight gaps to illuminate hard-to-see areas, a great aid when working on boilers, fitting kitchens, servicing vehicles etc. The light does not reflect back and dazzle the user, making it easy to see the task at hand.
Its magnetic base is great for hands-free use when the light is attached to a metal surface, a ball joint allows the light to be angled to the exact location needed. The body is fitted with a rubber coating that protects paintwork and is also IP67 rated, so the light can be submerged in water for up to 10 minutes (ensure the USB charging cover is properly sealed). It also features a handy, plastic-coated metal, hanging hook for increased versatility.
The rechargeable 3.7V 2500mAh Lithium battery provides up to 10 hours run time. A charging indicator light bar displays the remaining battery power. Easily recharged with the supplied USB charging cable connected to a suitable USB charger (1-3A 5V).
Supplied with a 1m Micro USB cable.
Specification:
Output: 150/800 lumens
Light Source: 10W COB LED/2W LED
Run Time: 2-10 hours
Power: 1 x 3.7V 2500mAh rechargeable Li-ion
Charge Time: approx. 4 hours
Dimensions: 190 x 22 x 11mm
Weight: 260g
Type | Light |
---|
To use this facility please Sign In.
Sign In