Lighthouse XMS22AAABATS Battery Packs 24 x AAA

Order Code:

97-6719

Brand: Lighthouse MPN: XMS22AAABATS EAN-13: 5023969002651

Discontinued


Lighthouse AAA Alkaline Batteries are designed to offer a high capacity for energy-hungry devices and offer a long storage life of up to 5 years. Alkaline batteries last longer when used with higher current devices and can, in some cases, outperform zinc-carbon products by up to 6 times. They also have less risk of leaking.

Supplied as a pack of 24.


Battery Size AAA
Capacity 1120mAh
Chemistry Alkaline
Depth 10.5mm
Height 44.5mm
Nominal Voltage 1.5V
Type Battery
Weight 23g
Width 10.5mm

Reviews


Be the first to submit a review

Trustpilot