Christmas Opening Hours and Delivery Dates here

Lighthouse ZF7458-1 Elite Focus800 LED Torch 800 lumens - Recharge USB Powerbank

Order Code:

96-5000

Brand: Lighthouse MPN: ZF7458-1 EAN-13: 5023969311968
Qty Was Unit Price (Ex VAT)
1+ £36.28 £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Focus High-Performance LED Torches are manufactured from anodised aluminium, these torches are lightweight, strong, durable and reliable. Designed for rugged outdoor activities, such as camping, hiking, fishing and similar activities. Each torch is fitted with a high-performance LED with 3 output modes and focus control that provides both a spot and flood function, allowing the light to be adjusted from a tight spot beam to a wide flood light to suit the job in hand. All these great features provide reliability, versatility and long running times.

The Lighthouse Elite Focus800 LED Torch has three operating modes of High, Low, Strobe with a variable dimming function for precise light output control. It also has an integral tail light charging indicator that glows Red when the battery requires charging, Blue when under charge and Green when fully charged. The tail light can also be switched to the Green mode for use as a night vision light for map reading applications.

A useful powerbank function is also provided that allows the torch to be used to recharge many small electronic devices such as mobile phones and MP3 players (using a suitable manufacturers charging lead). Supplied with a mains and car charger unit.

Specifications:

Output: 240/800 lumens
Beam Distance: 45m
Run Time: 8 hours
Charge Time: 5 hours (approx.)
Size: 154 x 37/31.8mm
Weight: 157g exc. batteries


Type Torch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot