Lincoln Binns Silver Extruded Aluminium Enclosures and Accessories

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidmods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>Silver anodized extruded aluminium 6063 T6 (HE9) grade enclosures.
  • For housing PCBs
  • Mounting lugs are available Individually in 40 or 80mm
  • Natural aluminium end plates are available (not supplied with enclosure)
  • Optional gasket sets (gasket set comprises of 1x gasket) are available IP65 (IP66 with supplied washer) see order codes 30-3568, 30-3569 and 30-3570
Description Image Product MPN Pricing (Ex VAT) Buy Qty Enclosure Length Colour Enclosure Height Enclosure Width External Features Internal Features Material Finish Flame Resistance IP Rating Type
Lincoln Binns EAS40 Extruded Aluminium Enclosure 40x64x30mm Accept PCB 55x40mm
Lincoln Binns EAS40 Extruded Aluminium Enclosure 40x64x30mm Accept PCB 55x40mm
Standard range
EAS40
1+ £1.52

77 in stock, despatched same dayContact us for additional stock
40mm Silver 30mm 63.5mm N/A PCB mounting Extruded aluminium Anodised N/A N/A Instrument Cases
Lincoln Binns EAS120 Extruded Aluminium Enclosure 120x64x30mm PCB 55x120mm
Lincoln Binns EAS120 Extruded Aluminium Enclosure 120x64x30mm PCB 55x120mm
Standard range
EAS120
1+ £2.78

3 in stock, despatched same dayContact us for additional stock
120mm Silver 30mm 63.5mm N/A PCB mounting Extruded aluminium Anodised N/A N/A Instrument Cases
Evatron no.Length (mm)Width (mm)Height (mm)Order codeEnd plateGasket set
REAS4040643030-355430-3565
REAS8080643030-355530-3565
REAS120120643030-355630-3565
REBS80801093030-355730-356630-3569
REBS1601601093030-355830-356630-3569
REBS2202201093030-356630-3569
RECS808010945.530-356030-356730-3570
RECS16016010945.530-356130-356730-3570
RECS22022010945.530-356230-356730-3570


Trustpilot