Lindstrom 7290 Supreme Oblique Cutting Nipper

Order Code:

86-1860

Brand: Lindstrom MPN: 7290 EAN-13: 7314150052547
  • Country of Origin: Spain

Discontinued


Lindstrom Supreme oblique angled end cutting nippers.


  • 15mm blade length
  • 8mm jaw length
  • 110mm length
  • Cutting capacity 1mm iron wire
  • Semi flush cut
  • Lindstrom type 7290
Type Oblique cutters
For Use With Iron wire
Length 108mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot