Linear DC1571A-A Demo Board LTC2383 16-bit 1Msps SAR ADC with Serial Interface

Linear DC1571A-A Demo Board LTC2383 16-bit 1Msps SAR ADC with Serial Interface

Order Code:

59-4625

Brand: Linear Technology MPN: DC1571A-A

Discontinued


The Linear Technology LTC2383-16 is a low noise, low power, high speed 16-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2383-16 has a ±2.5V fully differential input range. The LTC2383-16 consumes only 13mW and achieves ±2LSB INL max, no missing codes at 16-bits and 92dB SNR. The LTC2383-16 has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisychain mode. The fast 1Msps throughput with no cycle latency makes the LTC2383-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2383-16 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate.

May require the use of DC590B (59-4770) USB serial controller for Linear Technology QuikEval demo boards, please consult the datasheet.

You may also like


Trustpilot