Linear DC1765A-A Demo Board for LTC6957 Dual Buffer/Driver/Logic Conv. LVPECL

Linear DC1765A-A Demo Board for LTC6957 Dual Buffer/Driver/Logic Conv. LVPECL

Order Code:

59-4698

Brand: Linear Technology MPN: DC1765A-A

Discontinued


The Linear Technology LTC6957-1/LTC6957-2/LTC6957-3/LTC6957-4 is a family of very low phase noise, dual output AC signal buffer/driver/logic level translators. The input signal can be a sine wave or any logic level (≤2V P-P). There are four members of the family that differ in their output logic signal type as follows; LTC6957-1: LVPECL Logic Outputs; LTC6957-2: LVDS Logic Outputs; LTC6957-3: CMOS Logic, In-Phase Outputs; LTC6957-4: CMOS Logic, Complementary Outputs. The LTC6957 will buffer and distribute any logic signal with minimal additive noise, however, the part really excels at translating sine wave signals to logic levels. The early amplifier stages have selectable low-pass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference.

You may also like


Trustpilot