Christmas Opening Hours and Delivery Dates here
Linear Technology LT1963AEQ Low Noise Adjustable LDO Regulator 1.5A

Linear Technology LT1963AEQ Low Noise Adjustable LDO Regulator 1.5A

Order Code:

82-1128

Brand: Linear Technology MPN: LT1963AEQ

Discontinued


This low noise adjustable LDO regulator from the Linear Technology LT1963 series is optimised for a fast transient response and can supply up to 1.5A of output current with a dropout voltage of just 340mV. With a low quiescent current and very low output voltage noise this device is ideal for battery-powered systems and for sensitive RF applications.

Additional features such as wide input voltage range, stable output and internal protection circuitry make these devices ideal for use in such applications as 3.3V to 2.5V logic power supplies and as a post regulator for switching supplies.


  • Input voltage range 2.5V to 20V
  • Optimised for fast transient response
  • Output current 1.5A
  • Low dropout voltage 340mV
  • Low quiescent current which doesn't rise in dropout
  • No protection diodes required
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse current protection
  • Reverse battery protection
  • Overcurrent and over-temperature protection
  • DD-5 package
Dropout Voltage 340mV
OFF Quiescent Current 1µA
Output Current 1.5A
Output Voltage Adjustable
Package DD-5
Temperature Range -40 to +125°C

Trustpilot