Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Link2Home L2H-BELLCHIME Wireless Chime for Smart Doorbell

Standard range
Order Code:  

96-5058

  Copy to clipboard
Brand: Link2Home  Copy to clipboard MPN: L2H-BELLCHIME Copy to clipboard EAN-13: 4004282480068
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The Link2Home Wireless Chime simply plugs into any USB power supply and connects to your Link2Home doorbell over Wi-Fi through the Link2Home Pro app (Free). It means you do not need to be near your doorbell or smart device when someone rings the doorbell.

It has a discrete design, measuring just 60mm wide and 24mm deep, allowing the chime to blend into your environment. It emits a loud 120dB alert with the option to choose from 4 different melodies. The volume can be adjusted within the app screen.

Simple and easy to set up with two button presses. Reset the chime with one button press and then sync with your doorbell with another button press on your doorbell device.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)

Specification:

Range: 20m


Type Door Bell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot