Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Link2Home P9WIRELESS Wireless Charger with Portable Light

Standard range
Order Code:  

96-5057

  Copy to clipboard
Brand: Link2Home  Copy to clipboard MPN: P9WIRELESS Copy to clipboard EAN-13: 4004282460978 PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 01/11/2024

The Link2Home Wireless Charger comes with a handy portable light, eye-pleasing 3,000K colour temperature with 2-18 lumens of light. Take the light anywhere with you thanks to the built-in hook and magnet for attaching to a variety of surfaces. Turn the portable light on and off with one touch, control and dim the light with a touch and hold.

The wireless charger measures just 8.7mm thick making it a great addition to your workspace or bedside table, without taking up too much space. Its clean white design ensures integration with your surroundings. Will charge your phone and the light simultaneously. Compatible with Qualcomm 3.0 and fast charging up to 10W. Compatible models are listed below.

Standard Charge Compatible Models:

Apple: iPhone X / Xs / Xs Max / XR / 8 / 8 Plus / AirPods 2 Wireless Charging Case / AirPods Pro.

Samsung: Note10/10+, S10, S9/S9+, Note 9, Note 8, S8/S8+, S7/S7 Edge, S6/S6 Edge.

Huawei: Mate 30 / Mate 20 Pro / 20RS / P30 Pro / Mate RS.

Nokia: Lumia920 / 930 / 928 / 1520 / Lumia Icom (929) / BH-220Lumia830 / Lumia735 / Lumia822 / Lumia929.

Google: Nexus4 / Nexus5 / Nexus6 / Nexus7HD.

LG: G6 (US version) / D1L / LTE2 / G2 / G3 / G Pro / AS870.

Xiaomi 9, MIX3, MIX2S.

10W Fast Charge Compatible Models:

Samsung: Galaxy S20/S20+ Ultra / S10+/S10 / S10E / S9/S9+ / Note10 / Note 9 and so on.

7.5W Fast Charge Compatible Models:

Apple: iPhone SE / 11 / 11 Pro / 11 Pro Max / XS MAX / XS / XR / X / 8 / 8 Plus with latest iOS.

5W Charge Compatible Models:

Google: Pixel 3 / 3XL / 4XL and other Qi-enabled phones.


Type Inductive wireless charging

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot