Christmas Opening Hours and Delivery Dates here

LinkLED RGB Plug and Play System

Order Code:

55-2178

Brand: Dialight Lumidrives MPN: LK3-C1-RGB

Discontinued


Buy LED Light Engine RGB Plug and Play System from Dialight Lumidrives - a unit that is capable of producing deep saturated colours over the full colour range.

Up to 12 LinkLEDs can be connected together to form (when controlled by a suitable RGB driver/controller) a full colour change lighting system that is compact and simple to install. Featuring thermal adhesive backed PCB substrate for direct assembly to metal surfaces, the LED assembly can be utilised in curved or unusually shaped areas.

These LEDs are suitable for a wide range of applications, including: cove and cornice lighting, decorative effects, channel letters, linear lighting, architectural lighting and special effects.


Type Luminaire
Colour RGB
Length 52.5mm
Power Consumption 1.2W
Supply Voltage (DC) 3.42/3.42/2.95V
Viewing Angle 140°

Trustpilot