Faithfull 50199 Lip & Spur Wood Drill Bit Set, 5 Piece 4-10mm |
|
|
20 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 119207 Lip & Spur Wood Drill Bit 10mm |
|
|
15 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 119221 Lip & Spur Wood Drill Bit 12mm |
|
|
5 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 119245 Lip & Spur Wood Drill Bit 14mm |
|
|
3 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 119269 Lip & Spur Wood Drill Bit 16mm |
|
|
5 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 11910 8 Lip & Spur Wood Drill Bit 4mm |
|
|
20 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 11912 2 Lip & Spur Wood Drill Bit 5mm |
|
|
20 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 11913 9 Lip & Spur Wood Drill Bit 6mm |
|
|
20 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 11917 7 Lip & Spur Wood Drill Bit 8mm |
|
|
20 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
Faithfull 13242 8 Lip & Spur Wood Drill Bit 3mm |
|
|
50 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |