Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Liqui Moly 4085 V Belt Spray 400ml

Order Code:  

55-5744

 
Brand: Liqui Moly MPN: 4085 EAN-13: 4100420040856
  • Country of Origin:

Discontinued


This V-Belt Spray 400ml from Liqui Moly is a special active substance combination for maintaining, enhancing the degree of efficiency and performance of V-belt drives. Easy to use, the spray maintains and protects the belt, while preventing any slipping.


  • Protects the environment
  • Economical
  • Simple to use
  • Protects belts and pulleys from wear
  • Defends against ageing
  • Increases efficiency and tractive force
  • Prevents belt squeals
  • Temperature usage range -20 to +70°C
  • Manufacturer's part 4085

Not suitable for flat belts.
Type V-belt spray
Volume 400ml

Reviews


Be the first to submit a review

Trustpilot