Texas Instruments LM386N-1 Low Voltage Power Amplifier

Standard range
Order Code:

82-0264

Brand: Texas Instruments MPN: LM386N-1
Qty Unit Price (Ex VAT)
1+ £0.764
10+ £0.750
25+ £0.454
100+ £0.431
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
572 in stock, despatched same dayAdditional quantity lead time 14 days

The LM386N is a low voltage audio power amplifier for consumer applications. Ideal for AM/FM radio amplifiers, portable tape player amplifiers, intercoms, TV sound systems, line drivers, ultrasonic drivers, small servo drivers, power converters, etc.
  • 325mW Output power
  • 8R Load impedance
  • 4 to 12V Supply voltage
  • Working temperature 0°C to +70°C
  • DIL-8 Case
Device LM386N-1
Impedance
Package DIL-8
Power 0.325W
Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Nigel Warren - Thursday, February 18, 2010
A nice little well behaved amp at a low price - just a few external components needed to drive a small speaker - like the 35-1400. I use this in all my AVR microcontroller music / robot projects.


Trustpilot