LOCTITE 1435423 7012 Dip Cleaner 5L

Order Code:

63-1071

Brand: LOCTITE MPN: 1435423
  • Country of Origin:

Discontinued


LOCTITE SF 7012 is a multi-purpose cleaner for removing soil, grease, oil and all kinds of dirt. It can be used to clean all types of substrates like metals, rubbers and painted surfaces. LOCTITE SF 7012 provides good foaming properties and is suitable for ultrasonic dip tanks, high pressure spraying and foam generation. It can be used in spray, brush or manual applications.
  • General purpose cleaner and degreaser for heavy contamination
  • Cleans all metal mechanical parts, with or without high pressure
  • Also suitable on synthetic substances like rubbers and painted surfaces
  • Excellent penetrating action on dirt and easy removal of grease
  • Can be applied by spraying, dipping and manual application
  • Solvent-free
  • pH at 10g/l: 11.3
  • Working temperature: room temperature to 50°C
  • Application concentration: 10 to 500g
  • Supplied in a 5 Litre pack
  • LOCTITE type 7012
Type Cleaner
Dispensing Method Bottle
Volume 5L

Reviews


Be the first to submit a review

Trustpilot