Loctite Super Glue Glass Bond has been designed specifically for glass-to-glass and glass-to-metal bonding applications.
- Leaves a clear bond line
- Water and detergent resistant
- Setting is triggered by UV light in normal daylight
- Supplied in a 3g tube
- Loctite type 1628817
Type |
Glass bond |
Volume |
3g |
Dispensing Method |
Tube |
Pack Size |
3ml |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In