Christmas Opening Hours and Delivery Dates here

LOCTITE 1804042 648 High Strength High Temperature Fast Cure 10ml

Order Code:

63-1583

Brand: LOCTITE MPN: 1804042 EAN-13: 2050000078293
  • Country of Origin: Ireland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 14/01/2026

LOCTITE 648 is designed for the bonding of cylindrical fitting parts and is ideal for the retention of parts with a small clearance or interference fit. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

LOCTITE 648 exhibits a robust curing performance, works on passive substrates as well as offering high-temperature performance and good oil tolerance.


  • High temperature resistance
  • Proven to be tolerant of minor contamination due to industrial oils
  • High strength on all metals, including passive substrates (e.g. stainless steel)
  • Ideal for retention of parts with a clearance or interference fit
  • Colour: Green
  • Max. gap size: 0.15mm
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 148350
  • DVGW Approval (EN 751-1): NG 5146C00236
  • WRAS Approval (BS 6920): 0808532
  • Supplied in a 10ml applicator
  • LOCTITE type 648
Type Retainer
Colour Green
Dispensing Method Bottle
Volume 10ml

To use this facility please Sign In.

Sign In

Reviews

Great Product

Reviewed by: Saskia Weatherley - Monday, April 1, 2019
Love the 10ml sized bottle especially, so much easier to work with than the larger bottle.

Trustpilot