LOCTITE 195913 SF 7061 Super Clean 400ml

Standard range
Order Code:

63-1095

Brand: LOCTITE MPN: 195913 EAN-13: 5010266292052
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 10 due on 05/03/2025

LOCTITE SF 7061 is a non-CFC, solvent-based formulation for the cleaning and degreasing of surfaces to be bonded with LOCTITE adhesives. It is used for final pre-assembly cleaning to remove most greases, oils, lubrication fluids, metal cuttings and fine debris from surfaces to be bonded. Its high solvent power allows it to be very effective in other degreasing or part-cleaning applications.


  • Solvent based (acetone) general parts cleaner
  • Very fast evaporation
  • Removes dirt, resins, lacquer, oils and greases
  • Application areas include the metal working industry, workshops, machines, etc.
  • Supplied in a 400ml aerosol
  • LOCTITE type SF 7061
Type Cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot