LOCTITE 1988289 Super Glue Power Easy Gel 3g

Order Code:

84-4550

Brand: LOCTITE MPN: 1988289 EAN-13: 5010305049791
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


LOCTITE 1623770 Super Glue Power Easy Gel is a high performance superglue that is repositionable for up to 15 seconds to allow precise fitting of parts.


  • Solvent-free and low odour
  • Non-drip gel formula
  • Produces an ultra-strong bond
  • Can be used on metals, most plastics, wood, paper, cardboard, rubber, leather fabric, ceramics and porcelain
  • Supplied in a 3g tube
  • LOCTITE type 1623770
Type Superglue
Colour Clear
Dispensing Method Tube
Volume 3g

Reviews


Be the first to submit a review

Trustpilot