Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 2061753 SI 5910 High Performance Silicone Gasket Black 300ml

Standard range
Order Code:  

63-0931

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2061753 Copy to clipboard EAN-13: 5010266238548
  • Country of Origin: Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in stock, despatched same dayAdditional quantity lead time 7 days

Loctite SI 5910 has been designed for use with flexible flanges, machined or cast, metal or plastic surfaces.


  • Colour: Black
  • Service temperature range: -60 to +200°C
  • Tensile shear strength: 1.2N/mm²
  • Max. gap: 1mm
  • Skin over time: 40min.
  • Cure through volume in 24 hours: 2.75mm
  • Strength: Low
  • Cure method: Moisture (Silicone)
  • Supplied in a 300ml cartridge
  • Manufacturer's part 2061753
Colour Black
Type Gasket sealant
Volume 300ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot