Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 2239183 Kintsuglue Putty Black 3 x 5g

Order Code:  

87-6053

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2239183  Copy to clipboard EAN-13: 5010305059165
 Report an error

Discontinued

If it needs repairing, strengthening, reconstructing or protecting then Kintsuglue can help.

This amazing flexible putty from Loctite can be put to use on a wide range of products. Simply wash your hands before removing the Kintsuglue from its wrapper and make sure all surfaces are dry and grease-free. Then knead the putty for around 10 seconds, mould it into the shape you require and then apply it to the surface you want to bond or protect.

You then have up to 30 minutes to make adjustments before Kintsuglue starts curing. Leave it to harden overnight and the job is done. What could be simpler?

You can use Kintsuglue to repair cables, for example on headphones; put some shock absorbers on your phone to protect it from accidental damage; repair the handle of a suitcase knowing Kintsuglue won't let you down; use the putty to build a hook to hang up your keys. Use your imagination and you will find plenty of other uses for Kintsuglue.


  • Colour: black
  • Strong
  • Waterproof
  • Temperature resistant
  • Paintable
  • Easily mouldable
  • Easily removable
  • Supplied in packs of 3 x 5g
  • Manufacturer's part 2239183


Type Putty
Colour Black
Quantity 3 x 5g

Reviews


Be the first to submit a review