Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 231100 454 Surface Insensitive Gel Syringe 10g

Order Code:  

63-0943

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 231100 Copy to clipboard EAN-13: 5010266004471
  • Country of Origin: Ireland
 Report an error

Discontinued

Loctite 454 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. Loctite 454 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Universal instant adhesive gel
  • Will not drip or run
  • Non-wicking, specially suited to porous materials
  • Perfect for all quick repairs
  • Ideal for overhead application and vertical faces
  • Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
  • Supplied in a 10g applicator syringe
  • Loctite type 454
Colour Clear
Dispensing Method Syringe
Type Cyanoacrylate
Volume 10g

Reviews


Be the first to submit a review