LOCTITE 234890 649 Retaining Compound-High Strength No Acrylic Acid Retain 50ml

Order Code:

63-1049

Brand: LOCTITE MPN: 234890 EAN-13: 5010266649405
  • Country of Origin:

Discontinued


LOCTITE 649 is a high strength, no acrylic acid retainer that cures when confined, in the absence of air, between close fitting metal surfaces. Typical applications include bonding of cylindrical fitting parts, particularly where low viscosity is required.
  • Diametrical clearance: Up to 0.1mm
  • Service temperature range: -55 to +175°C
  • Tensile shear strength: >15 N/mm²
  • Fixture time on steel: 10 minutes
  • Supplied in a 50ml applicator
  • LOCTITE type 649

Reviews


Be the first to submit a review

Trustpilot