Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 2564842 Pro Pump Hand Held Dispenser 50ml/250ml

Standard range
Order Code:  

87-7429

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2564842 Copy to clipboard EAN-13: 0079340015364
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

The LOCTITE® Pro Pump Hand Held Dispenser is a bottle-mounted adhesive dispenser that can be used with 50ml or 250ml bottles of LOCTITE anaerobic adhesives creating a complete dispensing system.

This dispenser utilises patented progressive cavity pump technology that is specifically designed to dispense LOCTITE anaerobic threadlockers and retaining compounds.

The ergonomic design allows the user to deliver a drop of adhesive with a single pull of the trigger. The multi-position nozzle delivers adhesive in three different orientations, horizontal, 45° up and 45° down and can also be folded down 90° for storage.

The LOCTITE Pro Pump Hand Held Dispenser enables more accurate and consistent application while eliminating waste and mess.


  • No assembly required
  • Fits on both 50ml and 250ml LOCTITE® adhesive bottles
  • Compatible with all LOCTITE anaerobic Threadlockers and Retaining Compounds
  • Easy to setup and easy to use Eliminates spills, waste and mess
  • Articulating nozzle with slip luer feature for dispense tips
  • Can be used to apply to difficult to reach blind holes
  • Provides precise drop placement
  • Average dispense volume = 30 mg
  • Manufacturer's part 2564842
Capacity 50/250ml
Type Dispenser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot