Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 2596560 277 High Strength Good Chemical Resistant 50ml

Extended range
Order Code:  

87-7035

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2596560 Copy to clipboard UPC-12: 079340014091
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 13/11/2024

Loctite 277 is a red, high strength, high viscosity, methacrylate-based threadlocking adhesive with a fixture time on steel of 30 minutes, brass 25 minutes and stainless steel 270 minutes making it deal for applications where migration of the adhesive must be prevented.


  • Can tolerate slight contaminations of industrial oils
  • Suited to large threads
  • Fluoresces to allow monitoring
  • High viscosity
  • Breakaway torque on M10 bolts of 32Nm
  • Prevents unwanted movement, loosening, leaks and corrosion
  • Resists vibration
  • High strength
  • Supplied in dispenser of 50ml
  • Manufacturer's part 88448
Colour Red
Dispensing Method Dispenser
Type Threadlocker
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot