Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 2645671 Super Glue Control Liquid 4g

Standard range
Order Code:  

84-4559

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2645671 Copy to clipboard EAN-13: 5010305061397
  • RoHS Compliant
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in stock, despatched same dayAdditional quantity lead time 14 days

Loctite 2645671 Super Glue Control Liquid is a high performance superglue formula in a highly controllable squeezy bottle dispenser.


  • Produces a strong bond in seconds on a wide variety of surfaces including: porcelain, china, pottery, costume jewellery, brass, aluminium, copper, etc.
  • Ideal for repairs to rubber trim, toys, household appliances, leather handbags, belts, shoes, wooden frames, handles, cork, card and most fabrics
  • Supplied in a highly controllable 4g bottle
  • Loctite type 2645671
Colour Clear
Dispensing Method Bottle
Type Superglue
Volume 4g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot