LOCTITE 267358 222 Screwlock Controlled Torque 10ml

MPN
267358
Brand
LOCTITE
EAN-13
4058093018118
Order Code
87-0380
Country of Origin
Ireland
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stockAdditional quantity lead time 8 days

LOCTITE 222 is a low-strength thread locker that still permits screws to be adjusted. It is ideal for use on low-strength metals like aluminium and brass which could fracture during disassembly.

LOCTITE 222 works on all metals, including passive substrates, such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g., engine oils, corrosion-prevention oils and cutting fluids.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Ideal for low-strength threadlocking of adjusting screws, countersunk head screws and set screws
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Permits disassembly with hand tools
  • Especially suited to small thread sizes
  • P1 NSF Reg. No.: 123002
  • Supplied in a 10ml bottle
  • LOCTITE type 222
Type Threadlocker
Strength Low
Dispensing Method Bottle
Volume 10ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123002
Application method Dispense system, Manual
Application temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Applications Threadlocking
Breakaway torque, M10 Steel Nuts/Bolts 6.0 N·m ( 50.0 in./lb. )
Colour Purple
Cure type Anaerobic cure
Fixture time 20.0 min
Key characteristics Thixotropic, General purpose, Strength: low Strength, Fluorescent, Disassembly: removable, Mix: no mix required
Maximum Temperature 150°C
Min. temperature -55°C
Physical form Liquid
Prevail torque, M10 Steel Nuts/Bolts 4.0 N·m ( 35.0 in./lb. )
Recommended for use with Metal, Metal: passive metal
Technology Acrylic
Viscosity, Speed 20 RPM 1200.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot