LOCTITE 2701 High Strength Oil Resistant Adhesive

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE 2701 </STRONG>is formulated for the <STRONG>permanent locking </STRONG>and sealing of <STRONG>threaded fasteners</STRONG>. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. LOCTITE 2701 is particularly suited for use on inactive substrates and/or where maximum resistance to hot oil is required.</p>
  • Maximum thread size: Up to M20
  • Strength: High
  • Breakaway torque M10 bolts: 38Nm
  • Fixture time steel: 10 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 25 minutes
  • Service temperature range: -55 to +150°C
  • Supplied in packs of 5ml, 10ml or 50ml
  • LOCTITE type 2701
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 195827 2701 High Strength Oil Resistant 10ml
LOCTITE 195827 2701 High Strength Oil Resistant 10ml
Standard range
Order code: 63-2179
MPN: 195827

9 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £14.98
10ml Threadlocker Green Bottle
LOCTITE 135281 2701 High Strength Oil Resisitant 50ml
LOCTITE 135281 2701 High Strength Oil Resisitant 50ml
Standard range
Order code: 63-2180
MPN: 135281

3 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £59.00
50ml Threadlocker Green Bottle
LOCTITE 195725 2701 High Strength Oil Resistant 250ml
LOCTITE 195725 2701 High Strength Oil Resistant 250ml
Standard range
Order code: 87-7029
MPN: 195725

Available to back orderBack-order availability date - 19/03/2025
1+ £174.00
250ml Threadlocker Green Bottle
Order codeVolume
63-217910ml
63-218050ml


Trustpilot