Christmas Opening Hours and Delivery Dates here

LOCTITE 275 High Strength High Viscosity Thixotropic

LOCTITE Brand: LOCTITE

LOCTITE 275 is a green, high strength, high viscosity, thixotropic methacrylate-based threadlocking adhesive ideal for applications where migration of the adhesive must be prevented.

  • Fixture time on steel 15 minutes, brass 7 minutes and stainless steel 180 minutes
  • Can tolerate slight contaminations of industrial oils
  • Suitable for large threads
  • Fluoresces to allow monitoring
  • Breakaway torque on M10 bolts of 25Nm
  • Prevents unwanted movement, loosening, leaks and corrosion
  • Resists vibration
  • Supplied in container of 50ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 232560 275 High Strength High Viscosity Thixotropic 50ml
LOCTITE 232560 275 High Strength High Viscosity Thixotropic 50ml
Standard range
Order code: 87-7031
MPN: 232560

Available to back orderBack-order availability date - 07/01/2026
1+ £56.00
Price per unit Ex VAT
50ml Threadlocker Green Bottle
LOCTITE 232567 275 High Strength High Viscosity Thixotropic 250ml
LOCTITE 232567 275 High Strength High Viscosity Thixotropic 250ml
Standard range
Order code: 87-7033
MPN: 232567

Available to back orderBack-order availability date - 07/01/2026
1+ £194.00
Price per unit Ex VAT
250ml Threadlocker Green Bottle


Trustpilot